NKK Switches White Square Push Button Switch for Use with KP Series
- RS Stock No.:
- 196-0345
- Mfr. Part No.:
- AT3078JB
- Manufacturer:
- NKK Switches
Subtotal (1 unit)*
MYR7.11
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7.11 |
*price indicative
- RS Stock No.:
- 196-0345
- Mfr. Part No.:
- AT3078JB
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Push Button Switch | |
| For Use With | KP Series | |
| Lens Colour | White | |
| Lens Shape | Square | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Push Button Switch | ||
For Use With KP Series | ||
Lens Colour White | ||
Lens Shape Square | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The NKK Switches 12mm Sculptured Cap with Lens/Diffuser belongs to KP Accessories Series.
Series Cap for KP Series
Accessories Type Cap
Related links
- NKK Switches White Square Push Button Switch for Use with KP Series
- NKK Switches White Square Push Button Switch for Use with UB2 Series
- RAFI White Square Push Button Switch for Use with Dome
- NKK Switches Square Push Button Lens for Use with KP Series
- Omron White Square Push Button Lens for Use with A3D Series
- RS PRO White Square Push Button Lens for Use with SD16 Series
- RS PRO White Square Push Button Lens for Use with ADA16 Series
- Idec White Square Push Button Lens for Use with A8 Series
