NKK Switches Square Push Button Lens for Use with KP Series

Get a bulk buy discount

Add 5 more to save MYR1.35

View bulk pricing options

Subtotal (1 unit)*

MYR7.11

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4MYR7.11-
5 - 49MYR6.84MYR1.35
50 +MYR6.59MYR26.00

*price indicative

RS Stock No.:
181-7119
Mfr. Part No.:
AT3083JB
Manufacturer:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Product Type

Push Button Lens

For Use With

KP Series

Lens Shape

Square

Standards/Approvals

No

COO (Country of Origin):
JP
Accessories and Hardware for NKK product lines including caps, knobs, bat levers, boots and protective guards. Many hardware pieces are available in both metric and inch threading, and in such cases M (metric) and H (inch) are noted in the descriptions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy