NKK Switches Square Push Button Lens for Use with KP Series
- RS Stock No.:
- 181-7120
- Mfr. Part No.:
- AT3085JB
- Manufacturer:
- NKK Switches
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR6.57
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR6.57 |
| 5 - 49 | MYR6.18 |
| 50 + | MYR6.11 |
*price indicative
- RS Stock No.:
- 181-7120
- Mfr. Part No.:
- AT3085JB
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Push Button Lens | |
| For Use With | KP Series | |
| Lens Shape | Square | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Push Button Lens | ||
For Use With KP Series | ||
Lens Shape Square | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Accessories and Hardware for NKK product lines including caps, knobs, bat levers, boots and protective guards. Many hardware pieces are available in both metric and inch threading, and in such cases M (metric) and H (inch) are noted in the descriptions.
Related links
- NKK Switches Square Push Button Lens for Use with KP Series
- NKK Switches White Square Push Button Switch for Use with KP Series
- NKK Switches Amber Square Push Button Switch for Use with UB2 Series
- NKK Switches Square Cap, For Use With YB Series
- NKK Switches Square Dust Cover, For Use With UB2
- NKK Switches Green Square Push Button Switch for Use with UB2 Series
- NKK Switches White Square Push Button Switch for Use with UB2 Series
- Saia-Burgess Red Square Push Button Lens for Use with Standard 16 mm Push Button Switches and Push Button Switch
