NKK Switches Green Square Push Button Switch for Use with UB2 Series
- RS Stock No.:
- 196-0348
- Mfr. Part No.:
- AT3076JF
- Manufacturer:
- NKK Switches
Subtotal (1 unit)*
MYR11.13
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR11.13 |
*price indicative
- RS Stock No.:
- 196-0348
- Mfr. Part No.:
- AT3076JF
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Push Button Switch | |
| For Use With | UB2 Series | |
| Lens Colour | Green | |
| Lens Shape | Square | |
| Height | 5.6mm | |
| Length | 15mm | |
| Width | 15mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Push Button Switch | ||
For Use With UB2 Series | ||
Lens Colour Green | ||
Lens Shape Square | ||
Height 5.6mm | ||
Length 15mm | ||
Width 15mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The NKK Switches Flat Cap is used for Illuminated with Lens/Diffuser, made up of Polycarbonate.
Colour JF
Series UB2
Related links
- NKK Switches White Square Push Button Switch for Use with UB2 Series
- NKK Switches Amber Square Push Button Switch for Use with UB2 Series
- RAFI Green Square Push Button Switch for Use with Dome
- Omron Green Square Push Button Indicator Lens
- Omron Green Square Push Button Lens for Use with A16 Series LED/Incandescent Lamp Push Button Switch
- EAO Green Square Push Button Lens for Use with Push Button
- RS PRO Green Square Push Button Lens for Use with SD16 Series
- Omron Green Square Push Button Lens
