Schneider Electric Push Button Accessory for Use with XB4
- RS Stock No.:
- 879-519
- Mfr. Part No.:
- ZBA79
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR118.93
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR118.93 |
*price indicative
- RS Stock No.:
- 879-519
- Mfr. Part No.:
- ZBA79
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Accessory | |
| For Use With | XB4 | |
| Cap Shape | Round | |
| Cap Type | Flush | |
| Diameter | 22mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Accessory | ||
For Use With XB4 | ||
Cap Shape Round | ||
Cap Type Flush | ||
Diameter 22mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Schneider Electric push button cap is crafted for marking applications. designed to enhance user Interface functionality, it seamlessly integrates into existing systems.
Set of 10 different coloured push-button caps allows for customisation
Compatible with diverse operator profiles, including flush setups
Lightweight design at 0.01 kg facilitates easy installation
Packaged efficiently with options for single or bulk purchase
Manufactured in France, ensuring high quality and compliance with EU standards
Related links
- Schneider Electric Push Button Cap Clear for Use with XB4 Series, XB5 Series
- Schneider Electric Green Push Button Accessory for Use with XB4
- Schneider Electric Red Push Button Accessory for Use with XB4
- Schneider Electric White Push Button Accessory for Use with XB4
- Schneider Electric Black Push Button Accessory for Use with XB4
- Schneider Electric Orange Push Button Cap for Use with XB5 Series, XB4 Series
- Schneider Electric Transparent Push Button Cap for Use with XB4 Series, XB5 Series
- Schneider Electric Green Push Button Accessory for Use with Universal LED
