Schneider Electric Green Push Button Accessory for Use with XB4
- RS Stock No.:
- 879-518
- Mfr. Part No.:
- ZBA7335
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR9.96
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9.96 |
*price indicative
- RS Stock No.:
- 879-518
- Mfr. Part No.:
- ZBA7335
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Accessory | |
| For Use With | XB4 | |
| Cap Colour | Green | |
| Cap Type | Flush | |
| Cap Shape | Round | |
| Diameter | 22mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Accessory | ||
For Use With XB4 | ||
Cap Colour Green | ||
Cap Type Flush | ||
Cap Shape Round | ||
Diameter 22mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Schneider Electric push button cap serves as a coloured cap designed for multiple-headed pushbuttons. Its primary function is to provide effective signalling with a clear green cap marked with a white arrow.
Compatible with various Harmony models including XB5R, XB4, and XALE
Marked with a white Arrow for easy identification
Available in a striking green colour to enhance visibility
Packaged in sets catering to different quantity requirements
Lightweight design with a product weight of just 0.01 kg
Related links
- Schneider Electric Green Push Button Accessory for Use with XB4
- Schneider Electric Green Push Button Accessory for Use with Universal LED
- Schneider Electric Green Push Button Cap for Use with Harmony XB4 Harmony XAL
- Schneider Electric Red Push Button Accessory for Use with XB4
- Schneider Electric Push Button Accessory for Use with XB4
- Schneider Electric Green Push Button Cap for Use with Push Button
- Schneider Electric Green Push Button Cap for Use with Harmony XB5
- Schneider Electric Green Push Button Cap for Use with 9001K Series
