Schneider Electric Green Push Button Accessory for Use with Universal LED
- RS Stock No.:
- 879-525
- Mfr. Part No.:
- ZBW9133
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR25.24
FREE delivery for orders over RM 150.00
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR25.24 |
*price indicative
- RS Stock No.:
- 879-525
- Mfr. Part No.:
- ZBW9133
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Accessory | |
| For Use With | Universal LED | |
| Cap Colour | Green | |
| Cap Shape | Round | |
| Cap Type | Flush | |
| Standards/Approvals | RoHS | |
| Diameter | 22mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Accessory | ||
For Use With Universal LED | ||
Cap Colour Green | ||
Cap Shape Round | ||
Cap Type Flush | ||
Standards/Approvals RoHS | ||
Diameter 22mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric illuminated push button head designed for seamless integration into various applications, featuring a green, plain lens that ensures visibility and ease of use in diverse environments.
Round head shape ensures user-friendly operation
Compatible with Universal LED blocks for enhanced functionality
Lightweight design at just 0.002 kg for effortless installation
Includes a set of 10 units for versatile deployment
Related links
- Schneider Electric Green Push Button Accessory for Use with XB4
- Schneider Electric Green Push Button Cap for Use with Push Button
- Schneider Electric Green Push Button Cap for Use with Harmony XB5
- Schneider Electric Green Push Button Cap for Use with 9001K Series
- Schneider Electric Green Push Button Cap for Use with ZB4FA0 and ZB5FA0 Pushbuttons
- Schneider Electric Green Push Button Cap for Use with Circular Pushbutton
- Schneider Electric Green Push Button Cap for Use with Circular Pilot Light
- Schneider Electric Green Push Button Cap for Use with 9001K Series, 9001SK Series
