Schneider Electric Green Push Button Cap for Use with Harmony XB5
- RS Stock No.:
- 871-362
- Mfr. Part No.:
- ZBAF342
- Manufacturer:
- Schneider Electric
N
Subtotal (1 pack of 10 units)*
MYR813.81
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR813.81 | MYR81.381 |
*price indicative
- RS Stock No.:
- 871-362
- Mfr. Part No.:
- ZBAF342
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Cap | |
| For Use With | Harmony XB5 | |
| Cap Colour | Green | |
| Cap Shape | Round | |
| Cap Type | Flush | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Cap | ||
For Use With Harmony XB5 | ||
Cap Colour Green | ||
Cap Shape Round | ||
Cap Type Flush | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Schneider Electric labelled toggle for enhanced control and illumination in diverse applications, ensuring reliability and usability in various operational settings.
Green toggle with clear 'MARCHE' labelling enhances visibility
Compatible with Harmony XB4 and XB5 series for versatile use
Designed for one-piece packs to accommodate varied installation needs
Lightweight at just 0.001 kg for easy handling and installation
Related links
- Schneider Electric Green Push Button Cap for Use with Harmony XB5
- Schneider Electric Green Push Button Cap for Use with Harmony XB4 Harmony XAL
- Schneider Electric Green Push Button Cap for Use with Push Button
- Schneider Electric Green Push Button Cap for Use with 9001K Series
- Schneider Electric Green Push Button Cap for Use with ZB4FA0 and ZB5FA0 Pushbuttons
- Schneider Electric Green Push Button Cap for Use with Circular Pushbutton
- Schneider Electric Green Push Button Cap for Use with Circular Pilot Light
- Schneider Electric Green Push Button Cap for Use with 9001K Series, 9001SK Series
