Schneider Electric Red Push Button Accessory for Use with XB4
- RS Stock No.:
- 879-517
- Mfr. Part No.:
- ZBA432
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR10.02
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10.02 |
*price indicative
- RS Stock No.:
- 879-517
- Mfr. Part No.:
- ZBA432
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Accessory | |
| For Use With | XB4 | |
| Cap Colour | Red | |
| Cap Shape | Round | |
| Cap Type | Flush | |
| Diameter | 22mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Accessory | ||
For Use With XB4 | ||
Cap Colour Red | ||
Cap Shape Round | ||
Cap Type Flush | ||
Diameter 22mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Schneider Electric push-button cap designed for circular signalling applications, featuring a distinctive red cap marked 'O' for ease of identification and use.
Marked push-button cap enables clear identification
Designed for pushbutton 22 compatibility ensures versatile application
Flush operator profile provides a sleek finish
Sold in sets of 1 for precise ordering
Environmental commitment includes recyclable packaging materials
Related links
- Schneider Electric Red Push Button Accessory for Use with Universal LED
- Schneider Electric Red Push Button Cap for Use with XB5 Series, XB4 Series
- Schneider Electric Green Push Button Accessory for Use with XB4
- Schneider Electric Push Button Accessory for Use with XB4
- Schneider Electric Red Push Button Cap for Use with ZB4FA0 and ZB5FA0 Pushbuttons
- Schneider Electric Red Push Button Head Cap for Use with ZB5FA0
- Schneider Electric Red Push Button Cap for Use with Harmony XB5
- Schneider Electric Red Push Button Cap for Use with 9001K Series
