Schneider Electric White Push Button Accessory for Use with XB4
- RS Stock No.:
- 879-515
- Mfr. Part No.:
- ZBA1
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR5.95
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5.95 |
*price indicative
- RS Stock No.:
- 879-515
- Mfr. Part No.:
- ZBA1
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Accessory | |
| For Use With | XB4 | |
| Cap Colour | White | |
| Cap Type | Flush | |
| Cap Shape | Round | |
| Diameter | 22mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Accessory | ||
For Use With XB4 | ||
Cap Colour White | ||
Cap Type Flush | ||
Cap Shape Round | ||
Diameter 22mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Schneider Electric accessory is a white push-button cap designed for circular flush pushbutton installations. It provides a reliable component to enhance the functionality and aesthetic of various signalling units.
Compatible with Harmony XB5, XB4, and XAL ranges
Made with high-quality materials ensuring durability
Sold in individual sets, promoting flexibility in usage
Lightweight design, weighing only 0.001 kg
Various packaging options available to fit different needs
Related links
- Schneider Electric White Push Button Cap for Use with Harmony XB5 Harmony XAL
- Schneider Electric White Push Button Cap for Use with Harmony XB4/XB5 rectangular multiple-headed pushbuttons
- Schneider Electric Push Button Accessory for Use with XB4
- Schneider Electric White Push Button Cap for Use with XB5 Series, XB4 Series
- Schneider Electric Green Push Button Accessory for Use with XB4
- Schneider Electric Red Push Button Accessory for Use with XB4
- Schneider Electric Black Push Button Accessory for Use with XB4
- Schneider Electric White Push Button Cap for Use with Harmony Push Button XAl / XB4 / XB4 / XB4R / XB5 / XB5R
