Karcher 1.174-928.0 Pressure Washer 400V 180 bar 800 L/h
- RS Stock No.:
- 719-064
- Mfr. Part No.:
- 1.174-928.0
- Manufacturer:
- Karcher
N
Subtotal (1 unit)*
MYR30,194.65
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR30,194.65 |
*price indicative
- RS Stock No.:
- 719-064
- Mfr. Part No.:
- 1.174-928.0
- Manufacturer:
- Karcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Flow Rate | 800L/h | |
| Product Type | Pressure Washer | |
| Power Type | Electric | |
| Operating Pressure | 180bar | |
| Maximum Inlet Water Temperature | 155°C | |
| Model Number | 1.174-928.0 | |
| Supply Voltage | 400V | |
| Washer Type | Pressure Washer | |
| Power | 6kW | |
| Weight | 122.3kg | |
| Style | Standard | |
| Plug Type | 2-Pin (EU) | |
| Cable Length | 5m | |
| Water Type | Hot | |
| Width | 650mm | |
| Depth | 1.26m | |
| Height | 920mm | |
| Hose Length | 15m | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Flow Rate 800L/h | ||
Product Type Pressure Washer | ||
Power Type Electric | ||
Operating Pressure 180bar | ||
Maximum Inlet Water Temperature 155°C | ||
Model Number 1.174-928.0 | ||
Supply Voltage 400V | ||
Washer Type Pressure Washer | ||
Power 6kW | ||
Weight 122.3kg | ||
Style Standard | ||
Plug Type 2-Pin (EU) | ||
Cable Length 5m | ||
Water Type Hot | ||
Width 650mm | ||
Depth 1.26m | ||
Height 920mm | ||
Hose Length 15m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Karcher 3-phase hot water high-pressure cleaner in the Compact class, including automatic hose reel with eco efficiency and steam stage. Its powerful 4-pole motor is water-cooled. A robust axial pump with three ceramic pistons builds up high pressure. The automatic reel for winding and unwinding the 15-metre long Ultra Guard high-pressure hose with Teflon coating, even under pressure, ensures flexibility and short set-up times. The Soft Damping System (SDS) reduces vibrations. The hot water technology effectively breaks up even lubricants and reduces the use of detergents, which are precisely dosed from a 15.5-litre tank.
Storage hooks for power cable and high-pressure hose
Integrated nozzle storage
Integrated lance holder for transport
Precise detergent dosing unit with rinse function
Large tank opening with filling chute
Related links
- Karcher 1.174-918.0 Pressure Washer 400V 180 bar 800 L/h
- Karcher 1.030-906.0 Pressure Washer 400V 160 bar 760 L/h
- Karcher 1.030-910.0 Pressure Washer 400V 200 bar 900 L/h
- Karcher 1.071-941.0 Pressure Washer 400V 200 bar 900 L/h
- Karcher 1.030-904.0 Pressure Washer 400V 160 bar 760 L/h
- Karcher 1.030-911.0 Pressure Washer 400V 210 bar 1000 L/h
- Karcher 1.071-939.0 Pressure Washer 400V 210 bar 1000 L/h
- Karcher HD 13/35-4 Cage Pressure Washer 400V 350 bar 1300 L/h
