ifm electronic PU Series Pressure Transmitter, 0bar Min, 400bar Max, Analogue Output, Relative Reading

N

Subtotal (1 unit)*

MYR861.85

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR861.85

*price indicative

RS Stock No.:
596-688
Mfr. Part No.:
PU8700
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

400bar

Accuracy

± 0.8

Output Type

Analogue

Series

PU

COO (Country of Origin):
RO
The ifm electronic pressure transmitter is engineered for precise measurement of liquids and gases across diverse applications. Designed for mobile scenarios, this reliable transmitter offers outstanding accuracy with a measuring range of 0 to 400 bar. The robust metallic thin film cell ensures high durability, while the compact dimensions and lightweight design allow for easy installation. Its advanced features ensure consistent performance under varying temperature and pressure conditions, making it ideal for demanding industrial environments. With a clear emphasis on safety, it incorporates multiple protection mechanisms to prevent overload, ensuring optimal and uninterrupted operation in all scenarios.

Measuring range spans 0 to 400 bar, 0 to 5800 psi, and 0 to 40 MPa for versatile applications
Deep temperature resilience from -40 to 125 °C, ensuring reliability in extreme conditions
IP 67 and IP 69K protection ratings safeguard against dust and high-pressure water
Short-circuit proof design enhances safety during operation

Related links