ifm electronic PU Series Pressure Transmitter, 0bar Min, 100bar Max, Analogue Output, Relative Reading
- RS Stock No.:
- 596-216
- Mfr. Part No.:
- PU5702
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR837.21
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR837.21 |
*price indicative
- RS Stock No.:
- 596-216
- Mfr. Part No.:
- PU5702
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 100bar | |
| Accuracy | ± 0.8 | |
| Output Type | Analogue | |
| Series | PU | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 100bar | ||
Accuracy ± 0.8 | ||
Output Type Analogue | ||
Series PU | ||
- COO (Country of Origin):
- RO
The ifm electronic pressure transmitter is designed for precise measurement in both liquid and gas applications. With a robust measuring range of 0 to 100 bar, it ensures reliable performance in demanding environments. Featuring a durable design, it operates effectively within a variation of temperatures, providing accurate data via an analogue output. Equipped for mobile applications, this transmitter meets high standards of quality, ensuring excellent longevity and stability under varied conditions. Its IP67 and IP69K protection ratings guarantee resilience against dust and high-pressure water jets, making it the optimal choice for industrial environments. Engineered with reliable materials and advanced technology, this pressure transmitter is a perfect fit for professionals seeking dependable measurement solutions.
Designed for mobile applications, ensuring versatility in various environments
Measuring range of 0 to 100 bar offers adaptability for different pressure conditions
Analogue output provides straightforward integration with existing systems
IP67 and IP69K ratings ensure protection against dust and water ingress
Measuring range of 0 to 100 bar offers adaptability for different pressure conditions
Analogue output provides straightforward integration with existing systems
IP67 and IP69K ratings ensure protection against dust and water ingress
Related links
- ifm electronic PU Series Pressure Transmitter 100bar Max Relative Reading
- ifm electronic PU Series Pressure Transmitter 400bar Max Relative Reading
- ifm electronic PU Series Pressure Transmitter 25bar Max Relative Reading
- ifm electronic PU Series Pressure Transmitter 10bar Max Relative Reading
- ifm electronic PU Series Pressure Transmitter 600bar Max Relative Reading
- ifm electronic PU Series Pressure Transmitter 250bar Max Relative Reading
- ifm electronic PU Series Pressure Transmitter 60bar Max Relative Reading
- ifm electronic PU Series Pressure Transmitter 40bar Max Relative Reading
