ifm electronic PU Series Pressure Transmitter, 0bar Min, 10bar Max, Analogue Output, Relative Reading
- RS Stock No.:
- 596-736
- Mfr. Part No.:
- PU8504
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR837.21
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR837.21 |
*price indicative
- RS Stock No.:
- 596-736
- Mfr. Part No.:
- PU8504
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 10bar | |
| Accuracy | ± 0.8 | |
| Output Type | Analogue | |
| Series | PU | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 10bar | ||
Accuracy ± 0.8 | ||
Output Type Analogue | ||
Series PU | ||
- COO (Country of Origin):
- RO
The ifm electronic pressure transmitter is engineered for precise pressure measurement in mobile applications. This device excels in monitoring both liquids and gases, ensuring accurate performance across a broad temperature range, from -40 to 125 °C. With its robust stainless steel construction, it offers exceptional durability, making it suitable for rigorous conditions, and its compact design fits seamlessly into various systems. The transmitter features a single analogue output that delivers reliable data, enhancing operational efficiency while ensuring compliance with stringent safety standards. Ideal for various industrial applications, it stands as a dependable choice for professionals seeking accuracy and resilience.
High measuring range up to 10 bar for versatile applications
Compact cylindrical design ensures easy integration into existing setups
Stainless steel housing provides exceptional durability against harsh environments
IP 67 and IP 69K ratings offer excellent protection from dust and moisture
Compact cylindrical design ensures easy integration into existing setups
Stainless steel housing provides exceptional durability against harsh environments
IP 67 and IP 69K ratings offer excellent protection from dust and moisture
Related links
- ifm electronic PU Series Pressure Transmitter 10bar Max Relative Reading
- ifm electronic PU Series Pressure Transmitter 400bar Max Relative Reading
- ifm electronic PU Series Pressure Transmitter 25bar Max Relative Reading
- ifm electronic PU Series Pressure Transmitter 100bar Max Relative Reading
- ifm electronic PU Series Pressure Transmitter 600bar Max Relative Reading
- ifm electronic PU Series Pressure Transmitter 60bar Max Relative Reading
- ifm electronic PU Series Pressure Transmitter 40bar Max Relative Reading
- ifm electronic PU Series Pressure Transmitter 250bar Max Relative Reading
