ifm electronic PU Series Pressure Transmitter, 0bar Min, 25bar Max, Analogue Output, Relative Reading
- RS Stock No.:
- 596-213
- Mfr. Part No.:
- PU503E
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR842.68
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR842.68 |
*price indicative
- RS Stock No.:
- 596-213
- Mfr. Part No.:
- PU503E
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 25bar | |
| Accuracy | ± 0.8 | |
| Output Type | Analogue | |
| Series | PU | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 25bar | ||
Accuracy ± 0.8 | ||
Output Type Analogue | ||
Series PU | ||
- COO (Country of Origin):
- RO
The ifm electronic pressure transmitter is engineered for precision and reliability in mobile applications, effectively measuring pressures within a range of 0 to 25 bar. Designed to handle both liquids and gases, this device ensures consistent performance even in harsh environmental conditions, with a robust operating temperature between -40 to 125 °C. With a total of one analogue output providing a voltage signal of 0.5 to 4.5 V, it integrates seamlessly into existing systems, offering high accuracy with minimal deviation over time. Its durable construction, including stainless steel materials, guarantees longevity, making it an ideal choice for demanding industrial setups.
Accurate measurement with a repeatability of less than ±0,05%
IP 67 and IP 69K protection ratings for superior resistance to dust and moisture
Shock and vibration resistance, ensuring stability in dynamic environments
Wide operating voltage of 8 to 32 DC, catering to diverse system needs
IP 67 and IP 69K protection ratings for superior resistance to dust and moisture
Shock and vibration resistance, ensuring stability in dynamic environments
Wide operating voltage of 8 to 32 DC, catering to diverse system needs
Related links
- ifm electronic PU Series Pressure Transmitter 25bar Max Relative Reading
- ifm electronic PU Series Pressure Transmitter 400bar Max Relative Reading
- ifm electronic PU Series Pressure Transmitter 100bar Max Relative Reading
- ifm electronic PU Series Pressure Transmitter 10bar Max Relative Reading
- ifm electronic PU Series Pressure Transmitter 600bar Max Relative Reading
- ifm electronic PU Series Pressure Transmitter 250bar Max Relative Reading
- ifm electronic PU Series Pressure Transmitter 60bar Max Relative Reading
- ifm electronic PU Series Pressure Transmitter 40bar Max Relative Reading
