ifm electronic PU Series Pressure Transmitter, 0bar Min, 60bar Max, Analogue Output, Relative Reading
- RS Stock No.:
- 596-219
- Mfr. Part No.:
- PU8523
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR837.21
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR837.21 |
*price indicative
- RS Stock No.:
- 596-219
- Mfr. Part No.:
- PU8523
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 60bar | |
| Accuracy | ± 0.8 | |
| Output Type | Analogue | |
| Series | PU | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 60bar | ||
Accuracy ± 0.8 | ||
Output Type Analogue | ||
Series PU | ||
- COO (Country of Origin):
- RO
The ifm electronic pressure transmitter delivers precise measurements for both liquids and gases within mobile applications. Designed for reliable performance, it operates across a measuring range of 0 to 60 bar, ensuring accurate readings even in challenging environments. The device boasts a robust build with stainless steel housing, making it suitable for demanding conditions while maintaining IP 67 and IP 69K protection ratings. With a low current consumption of under 12 mA and a wide operating voltage range of 8 to 32 V DC, it can seamlessly integrate into various systems. This transmitter promises not only versatility and durability but also exceptional accuracy and stability, marking it as an indispensable tool for precision applications.
Operates effectively in a temperature range of -40 to 125 °C
Provides an analogue voltage output with a range of 0.5 to 4.5 V
Offers short-circuit proof and overload protection for enhanced safety
Achieves long-term stability with deviations as low as ± 0.1% over six months
Provides an analogue voltage output with a range of 0.5 to 4.5 V
Offers short-circuit proof and overload protection for enhanced safety
Achieves long-term stability with deviations as low as ± 0.1% over six months
Related links
- ifm electronic PU Series Pressure Transmitter 60bar Max Relative Reading
- ifm electronic PU Series Pressure Transmitter 25bar Max Relative Reading
- ifm electronic PU Series Pressure Transmitter 600bar Max Relative Reading
- ifm electronic PU Series Pressure Transmitter 100bar Max Relative Reading
- ifm electronic PU Series Pressure Transmitter 400bar Max Relative Reading
- ifm electronic PU Series Pressure Transmitter 250bar Max Relative Reading
- ifm electronic PU Series Pressure Transmitter 10bar Max Relative Reading
- ifm electronic PU Series Pressure Transmitter 40bar Max Relative Reading
