ifm electronic PU Series Pressure Transmitter, 0bar Min, 400bar Max, Analogue Output, Relative Reading

N

Subtotal (1 unit)*

MYR865.96

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR865.96

*price indicative

RS Stock No.:
596-212
Mfr. Part No.:
PU500E
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

400bar

Accuracy

± 0.8

Output Type

Analogue

Series

PU

COO (Country of Origin):
RO
The ifm electronic pressure transmitter is expertly designed for precise monitoring of pressure in mobile applications. With a robust measuring range of 0 to 400 bar and an analogue voltage output, this transmitter is suitable for both liquids and gases. Built to withstand harsh conditions, it features a stainless steel housing, ensuring durability and reliability, even in extreme temperatures from -40°C to 125°C. Its IP 67 and IP 69K protection ratings enhance its suitability for demanding environments, granting users peace of mind in performance and longevity. This device is ideal for engineers and technicians aiming for accuracy and safety in their applications, providing critical insights through its advanced electronic capabilities.

Sealing ensures protection and reliability in various applications
Utilizes an analogue voltage output, facilitating seamless integration
Shock and vibration resistance makes it suitable for industrial environments
Robust design with stainless steel construction provides longevity

Related links