ifm electronic PU Series Pressure Transmitter, 0bar Min, 40bar Max, Analogue Output, Relative Reading

N

Subtotal (1 unit)*

MYR837.21

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR837.21

*price indicative

RS Stock No.:
596-221
Mfr. Part No.:
PU8743
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

40bar

Accuracy

± 0.8

Output Type

Analogue

Series

PU

COO (Country of Origin):
RO
The ifm electronic pressure transmitter is designed for precision measurement of liquids and gases in various applications. With a robust metallic thin film cell, this transmitter efficiently monitors pressure with an impressive measuring range of 0 to 40 bar. Ideal for mobile applications, it features a compact cylindrical housing, ensuring easy installation. The device operates reliably in extreme temperatures, from -40 to 125 °C, making it suitable for demanding environments. With its ability to withstand a minimum bursting pressure of 800 bar, this pressure transmitter guarantees durability and long-term performance, making it a trusted choice for professionals needing dependable pressure measurement solutions.

Highly reliable measuring range from 0 to 40 bar, ensuring accurate pressure readings
Compact design with a cylindrical stainless steel housing for effective space utilization
Temperature tolerance from -40 to 125 °C for versatile application in harsh conditions
Integrated reverse polarity protection enhances safety during installation

Related links