ifm electronic PU Series Pressure Transmitter, 0bar Min, 100bar Max, Analogue Output, Relative Reading
- RS Stock No.:
- 596-218
- Mfr. Part No.:
- PU8502
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR837.21
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR837.21 |
*price indicative
- RS Stock No.:
- 596-218
- Mfr. Part No.:
- PU8502
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 100bar | |
| Accuracy | ± 0.8 | |
| Output Type | Analogue | |
| Series | PU | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 100bar | ||
Accuracy ± 0.8 | ||
Output Type Analogue | ||
Series PU | ||
- COO (Country of Origin):
- RO
The ifm electronic pressure transmitter is designed for reliable performance in mobile applications, effectively measuring pressure ranges from 0 to 100 bar. With its robust construction, featuring a stainless steel housing, it ensures durability and resistance against harsh environments. This transmitter operates on a voltage range of 8 to 32 V DC and consumes less than 12 mA, making it energy-efficient. With a high level of accuracy and minimal deviations, this device guarantees precise readings and long-term stability, ensuring optimal operational reliability in various industrial tasks.
High measuring range of 0 to 100 bar, suitable for a variety of applications
Durable stainless steel construction ensures longevity and withstands harsh environments
Operating voltage range from 8 to 32 V DC, allowing versatility in installation
Low current consumption below 12 mA, promoting energy efficiency
Durable stainless steel construction ensures longevity and withstands harsh environments
Operating voltage range from 8 to 32 V DC, allowing versatility in installation
Low current consumption below 12 mA, promoting energy efficiency
Related links
- ifm electronic PU Series Pressure Transmitter 100bar Max Relative Reading
- ifm electronic PU Series Pressure Transmitter 25bar Max Relative Reading
- ifm electronic PU Series Pressure Transmitter 600bar Max Relative Reading
- ifm electronic PU Series Pressure Transmitter 400bar Max Relative Reading
- ifm electronic PU Series Pressure Transmitter 250bar Max Relative Reading
- ifm electronic PU Series Pressure Transmitter 10bar Max Relative Reading
- ifm electronic PU Series Pressure Transmitter 60bar Max Relative Reading
- ifm electronic PU Series Pressure Transmitter 40bar Max Relative Reading
