ifm electronic PT5 Series Pressure Transmitter, 0psi Min, 600psi Max, 4 - 20 mA Output, Relative Reading
- RS Stock No.:
- 596-476
- Mfr. Part No.:
- PT560E
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR865.96
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR865.96 |
*price indicative
- RS Stock No.:
- 596-476
- Mfr. Part No.:
- PT560E
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0psi | |
| Maximum Pressure Reading | 600psi | |
| Accuracy | ± 0.8 % | |
| Output Type | 4 - 20 mA | |
| Series | PT5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0psi | ||
Maximum Pressure Reading 600psi | ||
Accuracy ± 0.8 % | ||
Output Type 4 - 20 mA | ||
Series PT5 | ||
- COO (Country of Origin):
- RO
The ifm electronic pressure transmitter offers exceptional performance for mobile applications, designed to measure pressure ranges of up to 600 bar or 8700 psi. Engineered for both liquids and gases, this robust transmitter maintains accuracy even in extreme temperatures from -40°C to 125°C. With its compact design and stainless steel housing, this device ensures durability while providing a reliable analogue output for precise measurement. Certified under strict testing standards and equipped with state-of-the-art overload protection, it guarantees long-term stability and functionality in demanding environments.
Operating voltage between 8 to 32 V DC for versatile integration
IP67 and IP69K ratings ensure excellent protection against environmental factors
Short-circuit proof output signal enhances safety and reliability
High degree of long-term stability maintains accuracy over time
IP67 and IP69K ratings ensure excellent protection against environmental factors
Short-circuit proof output signal enhances safety and reliability
High degree of long-term stability maintains accuracy over time
Related links
- ifm electronic PT5 Series Pressure Transmitter 600psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 400psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 25psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 60psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 100psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 30psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 40psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 10psi Max Relative Reading
