ifm electronic PT5 Series Pressure Transmitter, 0psi Min, 600psi Max, 4 - 20 mA Output, Relative Reading

N

Subtotal (1 unit)*

MYR792.03

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per Unit
1 +MYR792.03

*price indicative

RS Stock No.:
596-244
Mfr. Part No.:
PT5060
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Pressure Reading Type

Relative

Minimum Pressure Reading

0psi

Maximum Pressure Reading

600psi

Accuracy

± 0.5 %

Output Type

4 - 20 mA

Series

PT5

COO (Country of Origin):
RO
The ifm electronic pressure transmitter is meticulously designed for accurate measurements in both mobile and industrial applications. Engineered to gauge pressures within a range of 0 to 600 bar, this robust device excels in measuring liquids and gases, ensuring reliability even in challenging environments. With a stainless steel construction that guarantees durability, it is suitable for various demanding settings. Its integrated analogue output supports seamless connectivity, while the unit’s impressive burst pressure rating enhances its resilience against extreme conditions. Designed for ease of use, the pressure transmitter ensures straightforward installation and operation, making it an essential tool for precision engineering.

Durable stainless steel housing provides enhanced protection in harsh conditions
Operating voltage flexibility from 8 to 36 DC increases versatility in different applications
IP 67 protection rating ensures effective dust and water resistance
Accuracy with repeatability of less than ± 0.05% contributes to reliable data consistency

Related links