ifm electronic PT5 Series Pressure Transmitter, 0psi Min, 100psi Max, 4 - 20 mA Output, Relative Reading

N

Subtotal (1 unit)*

MYR769.41

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR769.41

*price indicative

RS Stock No.:
596-245
Mfr. Part No.:
PT5302
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Pressure Reading Type

Relative

Minimum Pressure Reading

0psi

Maximum Pressure Reading

100psi

Accuracy

± 0.5 %

Output Type

4 - 20 mA

Series

PT5

COO (Country of Origin):
RO
The ifm electronic pressure transmitter offers precision and reliability for industrial applications. Designed to measure a broad pressure range from 0 to 100 bar, it supports both liquids and gases in demanding environments. With its robust stainless-steel construction, it withstands extreme temperatures from -40 to 90°C and ensures a long operational life with a minimum burst pressure of 1000 bar. This transmitter features an analogue current output, facilitating seamless integration into existing systems. It maintains high accuracy with a repeatability of less than ±0.05%, allowing for precise monitoring of pressure conditions. Additionally, its IP 67 and IP 69K ratings guarantee protection against moisture and dust, making it suitable for challenging environments.

Measuring range of 0 to 100 bar with options for psi and MPa
High accuracy with repeatability under ±0.05% for reliable data
Durable housing crafted from stainless steel for enhanced longevity
Wide temperature operational span from -40 to 90°C

Related links