ifm electronic PT5 Series Pressure Transmitter, 0psi Min, 400psi Max, 4 - 20 mA Output, Relative Reading
- RS Stock No.:
- 596-378
- Mfr. Part No.:
- PT5000
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR792.03
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR792.03 |
*price indicative
- RS Stock No.:
- 596-378
- Mfr. Part No.:
- PT5000
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0psi | |
| Maximum Pressure Reading | 400psi | |
| Accuracy | ± 0.5 % | |
| Output Type | 4 - 20 mA | |
| Series | PT5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0psi | ||
Maximum Pressure Reading 400psi | ||
Accuracy ± 0.5 % | ||
Output Type 4 - 20 mA | ||
Series PT5 | ||
- COO (Country of Origin):
- RO
The ifm electronic pressure transmitter offers exceptional reliability for a range of applications, including both mobile and industrial settings. Designed to measure pressure for liquids and gases, it boasts a metallic thin film cell as its measuring element, ensuring accuracy and longevity. With a robust measuring range of 0 to 400 bar and a vacuum resistance of -1000 mbar, this transmitter is fully equipped to handle demanding environments. Featuring an analogue current output, the device ensures seamless integration with various systems and provides accurate readings across temperatures from -40°C to 125°C. Its IP67 protection rating guarantees durability, making it suitable for use even in harsh conditions.
Single analogue output for straightforward integration into existing systems
Robust construction with stainless steel materials enhances durability and longevity
Wide operational pressure range ensures versatility in application
High repeatability and low hysteresis provide precise measurements
Robust construction with stainless steel materials enhances durability and longevity
Wide operational pressure range ensures versatility in application
High repeatability and low hysteresis provide precise measurements
Related links
- ifm electronic PT5 Series Pressure Transmitter 400psi Max Relative Reading
- ifm electronic PT7 Series Pressure Transmitter 400psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 600psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 25psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 60psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 100psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 30psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 40psi Max Relative Reading
