ifm electronic PT5 Series Pressure Transmitter, 0psi Min, 25psi Max, 4 - 20 mA Output, Relative Reading
- RS Stock No.:
- 596-379
- Mfr. Part No.:
- PT5003
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR769.41
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR769.41 |
*price indicative
- RS Stock No.:
- 596-379
- Mfr. Part No.:
- PT5003
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0psi | |
| Maximum Pressure Reading | 25psi | |
| Accuracy | ± 0.5 % | |
| Output Type | 4 - 20 mA | |
| Series | PT5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0psi | ||
Maximum Pressure Reading 25psi | ||
Accuracy ± 0.5 % | ||
Output Type 4 - 20 mA | ||
Series PT5 | ||
- COO (Country of Origin):
- RO
The ifm electronic pressure transmitter is designed for precise monitoring of liquids and gases in various applications, particularly within industrial and mobile environments. With a robust metallic thin-film cell as its measuring element, this device offers a measuring range of up to 25 bar, ensuring reliable performance even under demanding conditions. Its compact cylindrical housing and stainless-steel construction guarantee durability and reliability, while the IP67 protection class ensures it withstands dust and moisture. This transmitter is equipped with a single analogue output, providing real-time pressure readings with exceptional accuracy.
Measuring range of 0 to 25 bar for versatile applications
Robust stainless-steel materials ensure longevity under stress
Analogue current output of 4 to 20 mA for real-time monitoring
Wide operating voltage range from 8 to 36 V DC for compatibility with various systems
Robust stainless-steel materials ensure longevity under stress
Analogue current output of 4 to 20 mA for real-time monitoring
Wide operating voltage range from 8 to 36 V DC for compatibility with various systems
Related links
- ifm electronic PT5 Series Pressure Transmitter 25psi Max Relative Reading
- ifm electronic PT7 Series Pressure Transmitter 25psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 600psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 400psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 60psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 40psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 100psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 30psi Max Relative Reading
