ifm electronic PT7 Series Pressure Transmitter, 0psi Min, 25psi Max, 4 - 20 mA Output, Relative Reading

N

Subtotal (1 unit)*

MYR842.68

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR842.68

*price indicative

RS Stock No.:
596-253
Mfr. Part No.:
PT703E
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Pressure Reading Type

Relative

Minimum Pressure Reading

0psi

Maximum Pressure Reading

25psi

Accuracy

± 0.8 %

Output Type

4 - 20 mA

Series

PT7

COO (Country of Origin):
RO
The ifm electronic pressure transmitter is engineered for accuracy in mobile applications, designed to measure liquid and gas pressure with an exceptional range of 0 to 25 bar. Built with remarkable durability, it withstands a medium temperature range of -40 to 125°C while providing precise output signals in a compact and robust cylindrical housing. This device operates on an 8 to 32 V DC range, integrating advanced reverse polarity protection and is certified for a broad range of environmental conditions, ensuring reliable performance in challenging settings. With a lightweight design and an impressive MTTF of 711 years, this transmitter exemplifies innovation and efficiency in the field of pressure measurement.

Durable stainless steel construction ensures longevity and reliability
Vast operating temperature range allows for versatile field applications
Reverse polarity protection enhances safety in installation and usage
Short-circuit proof design guarantees protection against electrical faults

Related links