ifm electronic PT7 Series Pressure Transmitter, 0psi Min, 400psi Max, 4 - 20 mA Output, Relative Reading

N

Subtotal (1 unit)*

MYR865.96

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR865.96

*price indicative

RS Stock No.:
596-252
Mfr. Part No.:
PT700E
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Pressure Reading Type

Relative

Minimum Pressure Reading

0psi

Maximum Pressure Reading

400psi

Accuracy

± 0.8 %

Output Type

4 - 20 mA

Series

PT7

COO (Country of Origin):
RO
The ifm electronic pressure transmitter is engineered for precision in mobile applications, adept at measuring liquids and gases with a measuring range of up to 400 bar. Designed to endure tough environments, it offers excellent protection against ingress (IP 67 and IP 69K) and withstands high temperatures from -40 to 125 degrees Celsius. With its robust stainless steel housing and advanced sensing technology, this pressure transmitter ensures reliable performance and accuracy across various industrial applications. The device is equipped with an analogue output for easy integration into existing systems, making it an ideal choice for monitoring pressure in critical settings.

Compact design with a cylindrical shape, facilitating easy installation
Analogue output of 4 to 20 mA allows for compatibility with standard systems
Exceptional accuracy with a repeatability of less than ±0.05%
Includes reverse polarity protection to safeguard against electrical faults

Related links