ifm electronic PT5 Series Pressure Transmitter, 0psi Min, 30psi Max, 4 - 20 mA Output, Relative Reading

N

Subtotal (1 unit)*

MYR769.41

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR769.41

*price indicative

RS Stock No.:
596-386
Mfr. Part No.:
PT5453
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Pressure Reading Type

Relative

Minimum Pressure Reading

0psi

Maximum Pressure Reading

30psi

Accuracy

± 0.5 %

Output Type

4 - 20 mA

Series

PT5

COO (Country of Origin):
RO
The ifm electronic pressure transmitter is designed for precise measurement in industrial applications, ensuring optimal performance across various media, including liquids and gases. With a measuring range of 0 to 30 bar, this robust transmitter operates effectively in extreme temperatures from -40 to 90 degrees Celsius, making it ideal for demanding environments. Its high durability is reinforced by a stainless-steel housing and a pressure rating of 65 bar, ensuring reliability and longevity. The device features a comprehensive analogue output, allowing for seamless integration into existing systems. With built-in overload protection, the pressure transmitter guarantees accurate readings while maintaining safety standards in critical applications.

High accuracy with a repeatability of less than ± 0.05% of span under stable conditions
Robust design with an IP67 and IP69K protection rating, ensuring resistance against moisture and dust
Wide measuring temperature range of -40 to 90 degrees Celsius for versatile applications
Analogue output signal of 4 to 20 mA for straightforward integration into control systems

Related links