ifm electronic PT5 Series Pressure Transmitter, 0psi Min, 250psi Max, 4 - 20 mA Output, Relative Reading

N

Subtotal (1 unit)*

MYR769.41

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR769.41

*price indicative

RS Stock No.:
596-382
Mfr. Part No.:
PT5301
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Pressure Reading Type

Relative

Minimum Pressure Reading

0psi

Maximum Pressure Reading

250psi

Accuracy

± 0.5 %

Output Type

4 - 20 mA

Series

PT5

COO (Country of Origin):
RO
The ifm electronic pressure transmitter is designed for precision measurement in industrial applications, effectively sensing liquid and gas media within a wide measuring range of 0 to 250 bar. Engineered to withstand extreme temperatures from -40 to 90 °C, it ensures reliable performance in challenging environments. The unit features an analogue output that delivers consistent and accurate readings, backed by robust overload protection and a long-term stability rating. Its compact cylindrical housing and durable stainless-steel construction guarantee longevity and resilience, making it an essential tool for applications requiring high reliability and accuracy.

Designed for a wide range of industrial applications for both liquids and gases
Compact cylindrical housing made of durable stainless steel for longevity
Protection rating of IP 67 and IP 69K, ensuring operability in humid and dusty conditions
Single analogue output offers a seamless integration in various systems

Related links