ifm electronic PT5 Series Pressure Transmitter, 0psi Min, 60psi Max, 4 - 20 mA Output, Relative Reading
- RS Stock No.:
- 596-247
- Mfr. Part No.:
- PT5323
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR769.41
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR769.41 |
*price indicative
- RS Stock No.:
- 596-247
- Mfr. Part No.:
- PT5323
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0psi | |
| Maximum Pressure Reading | 60psi | |
| Accuracy | ± 0.5 % | |
| Output Type | 4 - 20 mA | |
| Series | PT5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0psi | ||
Maximum Pressure Reading 60psi | ||
Accuracy ± 0.5 % | ||
Output Type 4 - 20 mA | ||
Series PT5 | ||
- COO (Country of Origin):
- RO
The ifm electronic pressure transmitter is designed for precision measurement in industrial applications, capable of gauging pressures up to 60 bar while ensuring accuracy in readings. Built with robust materials, this transmitter guarantees durability in harsh environments, capable of withstanding extreme temperatures from -40 to 90 degrees Celsius. With its analogue output, it provides reliable data transmission for monitoring systems, making it an ideal choice for both liquid and gas applications. Additionally, the pressure transmitter boasts features such as reverse polarity protection and overload protection, ensuring reliable and safe operation in demanding conditions.
Measuring range from 0 to 60 bar, ensuring versatility for multiple applications
Compact cylindrical housing, facilitating easy integration into existing systems
Exceptional repeatability of < ± 0.05%, delivering consistently precise measurements
Robust stainless steel construction, providing durability against corrosion and wear
Compact cylindrical housing, facilitating easy integration into existing systems
Exceptional repeatability of < ± 0.05%, delivering consistently precise measurements
Robust stainless steel construction, providing durability against corrosion and wear
Related links
- ifm electronic PT5 Series Pressure Transmitter 60psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 25psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 600psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 400psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 40psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 100psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 30psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 10psi Max Relative Reading
