ifm electronic PT5 Series Pressure Transmitter, 0psi Min, 60psi Max, 4 - 20 mA Output, Relative Reading

N

Subtotal (1 unit)*

MYR769.41

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR769.41

*price indicative

RS Stock No.:
596-248
Mfr. Part No.:
PT5423
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Pressure Reading Type

Relative

Minimum Pressure Reading

0psi

Maximum Pressure Reading

60psi

Accuracy

± 0.5 %

Output Type

4 - 20 mA

Series

PT5

COO (Country of Origin):
RO
The ifm electronic pressure transmitter offers precise measurement for industrial applications, expertly designed to monitor liquids and gases within a wide measuring range of up to 60 bar. Engineered for reliability, this device boasts exceptional durability, capable of withstanding extreme temperatures from -40 to 90 °C, making it ideal for demanding environments. Featuring a robust design with a threaded G 1/4 external connection, it fits seamlessly into various setups. This pressure transmitter not only provides accurate readings but also includes extensive overload protection and reverse polarity safety, ensuring uninterrupted performance under diverse conditions.

Designed for both liquids and gases, ensuring versatility in application
Operating voltage range between 8.5 to 36 V DC for compatibility with different systems
Short-circuit proof output for enhanced safety and reliability
Long-term stability with minimal drift, maintaining accuracy over time

Related links