ifm electronic PT5 Series Pressure Transmitter, 0psi Min, 100psi Max, 4 - 20 mA Output, Relative Reading
- RS Stock No.:
- 596-250
- Mfr. Part No.:
- PT5602
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR837.21
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR837.21 |
*price indicative
- RS Stock No.:
- 596-250
- Mfr. Part No.:
- PT5602
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0psi | |
| Maximum Pressure Reading | 100psi | |
| Accuracy | ± 0.8 % | |
| Output Type | 4 - 20 mA | |
| Series | PT5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0psi | ||
Maximum Pressure Reading 100psi | ||
Accuracy ± 0.8 % | ||
Output Type 4 - 20 mA | ||
Series PT5 | ||
- COO (Country of Origin):
- RO
The ifm electronic pressure transmitter is designed for precision and reliability in mobile applications, effectively measuring liquids and gases under various conditions. With a measuring range of 0 to 100 bar, it ensures accurate readings across a wide spectrum, featuring a robust construction that withstands demanding environments. Its stainless steel housing complements the integration of advanced electronics, providing an analogue output signal that supports seamless connectivity. Whether for industrial automation or process control, this pressure transmitter is engineered to deliver optimal performance with minimal downtime, making it an essential choice for professionals seeking durable and efficient solutions.
High measuring range from 0 to 100 bar for versatile applications
Operates efficiently within a medium temperature range of -40 to 125 °C
Integrates robust protection features, including short-circuit proof and overload protection
Ensures reliable performance with a long-term stability of less than ± 0.1% over six months
Operates efficiently within a medium temperature range of -40 to 125 °C
Integrates robust protection features, including short-circuit proof and overload protection
Ensures reliable performance with a long-term stability of less than ± 0.1% over six months
Related links
- ifm electronic PT5 Series Pressure Transmitter 100psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 600psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 400psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 40psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 25psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 60psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 30psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 10psi Max Relative Reading
