ifm electronic PU5 Series Pressure Transmitter, 0bar Min, 10bar Max, 0 - 10 v Output, Relative Reading
- RS Stock No.:
- 596-470
- Mfr. Part No.:
- PU5704
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR837.21
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR837.21 |
*price indicative
- RS Stock No.:
- 596-470
- Mfr. Part No.:
- PU5704
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 10bar | |
| Accuracy | ± 0.8 % | |
| Output Type | 0 - 10 v | |
| Series | PU5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 10bar | ||
Accuracy ± 0.8 % | ||
Output Type 0 - 10 v | ||
Series PU5 | ||
- COO (Country of Origin):
- RO
The ifm electronic pressure transmitter is expertly designed for accurate and reliable measurement in mobile applications. This robust device operates within a measuring range of 0 to 10 bar and features one analogue output for straightforward integration into various systems. Crafted from high-quality stainless steel, it is engineered to withstand demanding environments, with a maximum ambient and storage temperature of 100°C and an IP67/IP69K protection rating, ensuring its resilience against dust and moisture. Ideal for use with liquids and gases, this unit guarantees durability and precision, making it an essential component for professionals requiring dependable pressure monitoring in their operations.
Number of analogue outputs: 1 for simple data acquisition
Operating voltage of 16–32 DC ensures compatibility with various systems
Short-circuit proof and overload protected for enhanced safety
Repeatability improved to less than ±0.05 for high measurement reliability
Operating voltage of 16–32 DC ensures compatibility with various systems
Short-circuit proof and overload protected for enhanced safety
Repeatability improved to less than ±0.05 for high measurement reliability
Related links
- ifm electronic PU5 Series Pressure Transmitter 10bar Max Relative Reading
- ifm electronic PU5 Series Pressure Transmitter 25bar Max Relative Reading
- ifm electronic PU5 Series Pressure Transmitter 400bar Max Relative Reading
- ifm electronic PU5 Series Pressure Transmitter 100bar Max Relative Reading
- ifm electronic PU5 Series Pressure Transmitter 250bar Max Relative Reading
- ifm electronic PU5 Series Pressure Transmitter 10bar Max Relative Reading
- ifm electronic PA9 Series Pressure Transmitter 10bar Max Relative Reading
- ifm electronic PU5 Series Pressure Transmitter 250bar Max Relative Reading
