ifm electronic PA9 Series Pressure Transmitter, 0bar Min, 10bar Max, 0 - 10 v Output, Relative Reading
- RS Stock No.:
- 596-355
- Mfr. Part No.:
- PA9024
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR1,678.46
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,678.46 |
*price indicative
- RS Stock No.:
- 596-355
- Mfr. Part No.:
- PA9024
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 10bar | |
| Accuracy | ± 0.5 % | |
| Output Type | 0 - 10 v | |
| Series | PA9 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 10bar | ||
Accuracy ± 0.5 % | ||
Output Type 0 - 10 v | ||
Series PA9 | ||
- COO (Country of Origin):
- RO
The ifm electronic pressure transmitter with ceramic measuring cell is designed for precise measurement in demanding industrial applications. This robust device operates effectively within a broad measuring range of 0 to 10 bar, catering to both liquids and gases. Featuring gold-plated contacts for enhanced durability and a compact cylindrical housing, it is built to withstand environmental challenges while delivering reliable performance. With its high accuracy and long-term stability, this pressure transmitter is ideal for applications requiring robust measurement capabilities and minimal maintenance over time. Ensuring safety and reliability, it incorporates reverse polarity protection and a sturdy IP65 rating to suit various operational conditions.
Highly accurate with repeatability of less than 0.1%, ensuring dependable measurements
Wide operating voltage range of 16 to 32 DC, providing flexible integration into existing systems
Equipped with an analogue voltage output, enabling seamless connectivity to monitoring systems
Long-term stability of less than ± 0.05% over six months, reducing the need for frequent recalibration
Wide operating voltage range of 16 to 32 DC, providing flexible integration into existing systems
Equipped with an analogue voltage output, enabling seamless connectivity to monitoring systems
Long-term stability of less than ± 0.05% over six months, reducing the need for frequent recalibration
Related links
- ifm electronic PA9 Series Pressure Transmitter 250bar Max Relative Reading
- ifm electronic PA9 Series Pressure Transmitter 2.5bar Max Relative Reading
- ifm electronic PA9 Series Pressure Transmitter 25bar Max Relative Reading
- ifm electronic PA9 Series Pressure Transmitter 400bar Max Relative Reading
- ifm electronic PA9 Series Pressure Transmitter 100bar Max Relative Reading
- ifm electronic PU5 Series Pressure Transmitter 10bar Max Relative Reading
- ifm electronic PA9 Series Pressure Transmitter 0bar Max Relative, Vaccum Reading
- ifm electronic PF2 Series Pressure Sensor 10bar Max 4 - 20 mA Relative Reading
