ifm electronic PF2 Series Pressure Sensor, -0.5bar Min, 10bar Max, 0 - 10 v, 4 - 20 mA, PNP/NPN Output, Relative Reading
- RS Stock No.:
- 596-593
- Mfr. Part No.:
- PF2954
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR4,395.38
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,395.38 |
*price indicative
- RS Stock No.:
- 596-593
- Mfr. Part No.:
- PF2954
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | -0.5bar | |
| Maximum Pressure Reading | 10bar | |
| Accuracy | ± 0.6 % | |
| Output Type | 0 - 10 v, 4 - 20 mA, PNP/NPN | |
| Series | PF2 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading -0.5bar | ||
Maximum Pressure Reading 10bar | ||
Accuracy ± 0.6 % | ||
Output Type 0 - 10 v, 4 - 20 mA, PNP/NPN | ||
Series PF2 | ||
- COO (Country of Origin):
- DE
The ifm electronic flush pressure sensor is expertly designed for precision measurement in the food and beverage industry. Engineered with a stainless-steel housing and gold-plated contacts, this sensor ensures reliability and cleanliness in applications involving viscous media and liquids with suspended particles. Its wide measuring range from -0.5 to 10 bar and robust protection class IP67 make it ideal for harsh environments. The user-friendly 7-segment LED display, along with configurable output options, enhances operability while providing critical pressure readings in real-time. With features such as freely rotatable housing and integrated watchdog, this sensor is both practical and adaptable for diverse installations.
Measuring range of -0.5 to 10 bar, ensuring versatility across applications
Cylindrical stainless-steel housing designed for resilience and hygiene
IP67 protection class, making it suitable for demanding industrial conditions
Configurable output signals (switching and analogue) for flexible integration
Cylindrical stainless-steel housing designed for resilience and hygiene
IP67 protection class, making it suitable for demanding industrial conditions
Configurable output signals (switching and analogue) for flexible integration
Related links
- ifm electronic PF2 Series Pressure Sensor 2.5bar Max 4 - 20 mA Relative
- ifm electronic PE2 Series Pressure Sensor 100bar Max 4 - 20 mA Relative Reading
- ifm electronic PY9 Series Pressure Sensor 400bar Max 4 - 20 mA Relative Reading
- ifm electronic PE2 Series Pressure Sensor 25bar Max 4 - 20 mA Relative Reading
- ifm electronic PE2 Series Pressure Sensor 1bar Max 4 - 20 mA Relative Reading
- ifm electronic PY9 Series Pressure Sensor 250bar Max 4 - 20 mA Relative Reading
- ifm electronic PN2 Series Pressure Sensor 250bar Max 4 - 20 mA Relative Reading
- ifm electronic PN2 Series Pressure Sensor 10bar Max 4 - 20 mA Relative, Vaccum
