ifm electronic PY9 Series Pressure Sensor, 0bar Min, 250bar Max, 0 - 10 v, 4 - 20 mA, PNP/NPN Output, Relative Reading

N

Subtotal (1 unit)*

MYR6,097.76

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6,097.76

*price indicative

RS Stock No.:
596-596
Mfr. Part No.:
PY9001
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

250bar

Accuracy

± 0.4

Output Type

0 - 10 v, 4 - 20 mA, PNP/NPN

Series

PY9

COO (Country of Origin):
DE
The ifm electronic pressure sensor with display is engineered for precision in measuring pressures across liquids and gases. Comprising a sleek, cylindrical stainless steel housing, it features a robust 4-digit alphanumeric display alongside three LED indicators, providing real-time insight into pressure levels. With a measurement range of 0 to 250 bar, it caters to diverse applications, especially within the food and beverage sector where hygiene and reliability are paramount. This sensor integrates a user-friendly programming button and supports a range of outputs, ensuring adaptability to various control systems while maintaining superior accuracy and stability under different operating conditions.

Flush mountable design ideal for food and beverage applications
Utilizes gold-plated contacts for enhanced durability
IP 67 protection rating ensures resilience against dust and moisture
Supports IO-Link for seamless digital communication

Related links