ifm electronic PU5 Series Pressure Transmitter, 0bar Min, 250bar Max, 0 - 10 v Output, Relative Reading
- RS Stock No.:
- 596-256
- Mfr. Part No.:
- PU5601
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR837.21
FREE delivery for orders over RM 500.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR837.21 |
*price indicative
- RS Stock No.:
- 596-256
- Mfr. Part No.:
- PU5601
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 250bar | |
| Accuracy | ± 0.8 % | |
| Output Type | 0 - 10 v | |
| Series | PU5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 250bar | ||
Accuracy ± 0.8 % | ||
Output Type 0 - 10 v | ||
Series PU5 | ||
- COO (Country of Origin):
- RO
The ifm electronic pressure transmitter offers reliable monitoring of both liquids and gases, making it an essential tool for mobile applications. Designed for precision, it boasts a measuring range of 0 to 250 bar, featuring a high accuracy with minimal repeatability errors. The durable stainless steel construction ensures longevity, while the IP 67 and IP 69K protection ratings provide exceptional resilience in harsh environments. This pressure transmitter accommodates a range of media temperatures, allowing optimal performance from -40 to 125°C. Equipped with one analogue output, the device ensures straightforward integration for your monitoring needs. Ideal for those seeking robust and accurate pressure sensing solutions.
Measuring range supports up to 250 bar for versatile application
Integrated analogue output simplifies data transmission
Stainless steel housing enhances durability and corrosion resistance
Wide operating temperature range from -40 to 125°C ensures reliability under varying conditions
Integrated analogue output simplifies data transmission
Stainless steel housing enhances durability and corrosion resistance
Wide operating temperature range from -40 to 125°C ensures reliability under varying conditions
Related links
- ifm electronic PU5 Series Pressure Transmitter 250bar Max Relative Reading
- ifm electronic PU5 Series Pressure Transmitter 100bar Max Relative Reading
- ifm electronic PU5 Series Pressure Transmitter 25bar Max Relative Reading
- ifm electronic PU5 Series Pressure Transmitter 10bar Max Relative Reading
- ifm electronic PU5 Series Pressure Transmitter 400bar Max Relative Reading
- ifm electronic PU5 Series Pressure Transmitter 250bar Max Relative Reading
- ifm electronic PA9 Series Pressure Transmitter 250bar Max Relative Reading
- ifm electronic PU5 Series Pressure Transmitter 10bar Max Relative Reading
