ifm electronic PU5 Series Pressure Transmitter, 0bar Min, 250bar Max, 0 - 10 v Output, Relative Reading
- RS Stock No.:
- 596-643
- Mfr. Part No.:
- PU5701
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR837.21
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR837.21 |
*price indicative
- RS Stock No.:
- 596-643
- Mfr. Part No.:
- PU5701
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 250bar | |
| Accuracy | ± 0.8 % | |
| Output Type | 0 - 10 v | |
| Series | PU5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 250bar | ||
Accuracy ± 0.8 % | ||
Output Type 0 - 10 v | ||
Series PU5 | ||
- COO (Country of Origin):
- RO
The ifm electronic Pressure Transmitter is designed for precision measurement of both liquids and gases in mobile applications. Built to withstand extreme conditions, this robust device operates within a temperature range of -40 to 125 °C and features an outstanding pressure rating of up to 625 bar. With its excellent long-term stability and high accuracy, It is ideal for demanding industrial environments, ensuring reliable performance and consistent results. Its compact cylindrical design and stainless steel construction enhance durability, while protection class IP 67 and IP 69K provide outstanding resistance against dust and moisture, making it perfectly suited for harsh operational settings.
Offers a measuring range of 0 to 250 bar for versatile applications
Utilizes a single analogue output for straightforward integration
Features excellent long-term stability with less than ± 0.1% deviation over six months
Shock resistance up to 500 g ensures functionality in rugged conditions
Utilizes a single analogue output for straightforward integration
Features excellent long-term stability with less than ± 0.1% deviation over six months
Shock resistance up to 500 g ensures functionality in rugged conditions
Related links
- ifm electronic PU5 Series Pressure Transmitter 250bar Max Relative Reading
- ifm electronic PU5 Series Pressure Transmitter 10bar Max Relative Reading
- ifm electronic PU5 Series Pressure Transmitter 25bar Max Relative Reading
- ifm electronic PU5 Series Pressure Transmitter 400bar Max Relative Reading
- ifm electronic PU5 Series Pressure Transmitter 100bar Max Relative Reading
- ifm electronic PU5 Series Pressure Transmitter 250bar Max Relative Reading
- ifm electronic PA9 Series Pressure Transmitter 250bar Max Relative Reading
- ifm electronic PU5 Series Pressure Transmitter 10bar Max Relative Reading
