ifm electronic PU5 Series Pressure Transmitter, 0bar Min, 250bar Max, 0.5 - 4.5v Output, Relative Reading
- RS Stock No.:
- 596-254
- Mfr. Part No.:
- PU501E
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR842.68
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR842.68 |
*price indicative
- RS Stock No.:
- 596-254
- Mfr. Part No.:
- PU501E
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 250bar | |
| Accuracy | ± 0.8 % | |
| Output Type | 0.5 - 4.5v | |
| Series | PU5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 250bar | ||
Accuracy ± 0.8 % | ||
Output Type 0.5 - 4.5v | ||
Series PU5 | ||
- COO (Country of Origin):
- RO
The ifm electronic pressure transmitter is specifically designed for use in mobile applications, delivering reliable measurements for both gases and liquids. With a robust stainless steel housing, the device boasts a compact cylindrical design that enhances its durability in demanding conditions. It features an analogue output with a measuring range of up to 250 bar, ensuring precision in pressure monitoring. This transmitter is characterized by its wide operating voltage range, making it versatile for various setups, while its extensive temperature tolerance guarantees performance in a range of environments. With high EMC immunity, it stands resilient against external noise and disturbances, ensuring consistent operation.
Measuring range from 0 to 250 bar, providing flexibility for various applications
Compact cylindrical design for easy integration and installation
Stainless steel construction enhances durability and resistance to harsh environments
Low current consumption under 12 mA, promoting energy efficiency
Compact cylindrical design for easy integration and installation
Stainless steel construction enhances durability and resistance to harsh environments
Low current consumption under 12 mA, promoting energy efficiency
Related links
- ifm electronic PU5 Series Pressure Transmitter 10bar Max Relative Reading
- ifm electronic PU5 Series Pressure Transmitter 60bar Max Relative Reading
- ifm electronic PU5 Series Pressure Transmitter 100bar Max Relative Reading
- ifm electronic PU5 Series Pressure Transmitter 600bar Max Relative Reading
- ifm electronic PU8 Series Pressure Transmitter 250bar Max Relative Reading
- ifm electronic PU5 Series Pressure Transmitter 250bar Max Relative Reading
- ifm electronic PU8 Series Pressure Transmitter 400bar Max Relative Reading
- ifm electronic PU8 Series Pressure Transmitter 100bar Max Relative Reading
