ifm electronic PU8 Series Pressure Transmitter, 0bar Min, 250bar Max, 0.5 - 4.5v Output, Relative Reading
- RS Stock No.:
- 596-262
- Mfr. Part No.:
- PU8701
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR837.21
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR837.21 |
*price indicative
- RS Stock No.:
- 596-262
- Mfr. Part No.:
- PU8701
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 250bar | |
| Accuracy | ± 0.8 % | |
| Output Type | 0.5 - 4.5v | |
| Series | PU8 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 250bar | ||
Accuracy ± 0.8 % | ||
Output Type 0.5 - 4.5v | ||
Series PU8 | ||
- COO (Country of Origin):
- RO
The ifm electronic pressure transmitter is designed for mobile applications, providing accurate measurements for liquids and gases under various conditions. With its robust metallic thin film cell, this device offers a measuring range of 0…250 bar (0…3625 psi), making it suitable for demanding environments. Its compact housing, constructed from durable stainless steel, ensures reliable performance even in extreme temperature conditions, ranging from -40 to 125 °C. Designed with advanced protection features, it safeguards the unit from overload and short circuits, ensuring longevity and consistent performance in the field.
Durable stainless steel housing for longevity in harsh conditions
Wide measuring range of 0…250 bar, ensuring versatility in applications
Operating voltage from 8 to 32 DC, suitable for various systems
IP 67 and IP 69K rated for superior dust and water protection
Wide measuring range of 0…250 bar, ensuring versatility in applications
Operating voltage from 8 to 32 DC, suitable for various systems
IP 67 and IP 69K rated for superior dust and water protection
Related links
- ifm electronic PU8 Series Pressure Transmitter 160bar Max Relative Reading
- ifm electronic PU8 Series Pressure Transmitter 25bar Max Relative Reading
- ifm electronic PU8 Series Pressure Transmitter 400bar Max Relative Reading
- ifm electronic PU8 Series Pressure Transmitter 600bar Max Relative Reading
- ifm electronic PU8 Series Pressure Transmitter 100bar Max Relative Reading
- ifm electronic PU5 Series Pressure Transmitter 250bar Max Relative Reading
- ifm electronic PU5 Series Pressure Transmitter 10bar Max Relative Reading
- ifm electronic PU5 Series Pressure Transmitter 60bar Max Relative Reading
