ifm electronic PU5 Series Pressure Transmitter, 0bar Min, 10bar Max, 0.5 - 4.5v Output, Relative Reading

N

Subtotal (1 unit)*

MYR842.68

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR842.68

*price indicative

RS Stock No.:
596-255
Mfr. Part No.:
PU504E
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

10bar

Accuracy

± 0.8 %

Output Type

0.5 - 4.5v

Series

PU5

COO (Country of Origin):
RO
The ifm electronic pressure transmitter is designed for precise pressure measurement in mobile applications, effectively monitoring liquids and gases within an extensive range of -40 to 125°C. With its compact, stainless steel housing and robust construction, this transmitter ensures durability while operating under challenging conditions. Its analogue output signal allows for seamless integration into existing systems, making it a versatile choice for various industrial applications. Compliance with international standards for EMC noise immunity further enhances its reliability in demanding environments, while the IP67 and IP69K protection ratings guarantee resistance to dust and high-pressure water. This pressure transmitter exemplifies innovation and dependability, tailored to meet specific customer needs.

Operating voltage range of 8 to 32 DC for compatibility with various systems
Short-circuit proof and overload protection ensure operational safety
Exceptional accuracy with repeatability at less than ±0.05%, ensuring reliable measurements
Wide measuring range from 0 to 10 bar, suitable for diverse applications

Related links