ifm electronic PU8 Series Pressure Transmitter, 0bar Min, 600bar Max, 0.5 - 4.5v Output, Relative Reading
- RS Stock No.:
- 596-473
- Mfr. Part No.:
- PU8560
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR861.85
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR861.85 |
*price indicative
- RS Stock No.:
- 596-473
- Mfr. Part No.:
- PU8560
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 600bar | |
| Accuracy | ± 0.8 % | |
| Output Type | 0.5 - 4.5v | |
| Series | PU8 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 600bar | ||
Accuracy ± 0.8 % | ||
Output Type 0.5 - 4.5v | ||
Series PU8 | ||
- COO (Country of Origin):
- RO
The ifm electronic pressure transmitter offers an efficient solution for precise measurement of pressure in a variety of applications, particularly in mobile environments. With a robust design and a measuring range of 0 to 600 bar, it is perfectly suited to monitor both liquids and gases under demanding conditions. The transmitter performs reliably within a temperature range of -40 to 125 degrees Celsius and features a cylindrical housing made of high-quality stainless steel. Its compact dimensions ensure easy integration into existing systems while the analogue output provides clear and accurate data, ensuring optimal performance across various applications.
Wide measuring range of 0 to 600 bar, accommodating diverse applications
Cylindrical housing crafted from stainless steel for durability
Capable of operating in extreme temperatures, from -40 to 125 degrees Celsius
Features an analogue output signal, providing clear data for effective monitoring
Cylindrical housing crafted from stainless steel for durability
Capable of operating in extreme temperatures, from -40 to 125 degrees Celsius
Features an analogue output signal, providing clear data for effective monitoring
Related links
- ifm electronic PU5 Series Pressure Transmitter 600bar Max Relative Reading
- ifm electronic PU8 Series Pressure Transmitter 160bar Max Relative Reading
- ifm electronic PU8 Series Pressure Transmitter 25bar Max Relative Reading
- ifm electronic PU8 Series Pressure Transmitter 400bar Max Relative Reading
- ifm electronic PU8 Series Pressure Transmitter 250bar Max Relative Reading
- ifm electronic PU8 Series Pressure Transmitter 100bar Max Relative Reading
- ifm electronic PU5 Series Pressure Transmitter 10bar Max Relative Reading
- ifm electronic PU5 Series Pressure Transmitter 60bar Max Relative Reading
