ifm electronic PU8 Series Pressure Transmitter, 0bar Min, 100bar Max, 0.5 - 4.5v Output, Relative Reading

N

Subtotal (1 unit)*

MYR837.21

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR837.21

*price indicative

RS Stock No.:
596-543
Mfr. Part No.:
PU8702
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

100bar

Accuracy

± 0.8 %

Output Type

0.5 - 4.5v

Series

PU8

COO (Country of Origin):
RO
The ifm electronic pressure transmitter is engineered to measure pressures in a range of liquids and gases, specifically designed for mobile applications. Featuring a reliable metallic thin-film cell as the measuring element, it supports pressure ratings of up to 250 bar and is remarkably resilient, boasting a long-term stability and a minimum bursting pressure of 1000 bar. With its robust stainless steel construction and IP67/IP69K protection rating, this device performs exceptionally well in challenging environments. Enhanced with reverse polarity protection and short-circuit proofing, it ensures safety and durability while providing precise analogue voltage outputs ranging from 0.5 to 4.5 V. The device is suitable for diverse industrial applications, making it an excellent choice for demanding monitoring tasks.

Compact and cylindrical design simplifies integration into various systems
IP67 and IP69K protection ratings ensure durability in harsh conditions
Operating voltage range of 8 to 32 V DC enables flexible application in different settings
Designed for an input and output configuration with a single analogue output for straightforward use

Related links