ifm electronic PU8 Series Pressure Transmitter, 0bar Min, 400bar Max, 0.5 - 4.5v Output, Relative Reading

N

Subtotal (1 unit)*

MYR861.85

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR861.85

*price indicative

RS Stock No.:
596-261
Mfr. Part No.:
PU8500
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

400bar

Accuracy

± 0.8 %

Output Type

0.5 - 4.5v

Series

PU8

COO (Country of Origin):
RO
The ifm electronic pressure transmitter delivers superior accuracy and reliability for monitoring pressure in mobile applications. Ideal for both liquids and gases, this device operates within a measuring range of 0 to 400 bar and provides an analogue voltage output of 0.5 to 4.5 V. Its robust design ensures excellent performance even in challenging environments, supporting an ambient temperature range of -40 to 100 degrees Celsius. The transmitter boasts a long service life with an impressive MTTF of 658 years, making it a valuable asset for demanding industrial settings. Enhanced by features such as reverse polarity protection and a protection class of IP 67, this pressure transmitter combines durability with precision, ensuring optimal functionality in diverse applications.

Designed for mobile applications, ensuring versatility across a range of industries
Employs a robust cylindrical housing crafted from stainless steel, ensuring durability
Measuring range of 0 to 400 bar, enabling effective pressure monitoring under various conditions
Analogue output signal provides reliable data transmission for precise pressure measurements

Related links