ifm electronic PU5 Series Pressure Transmitter, 0bar Min, 400bar Max, 0 - 10 v Output, Relative Reading
- RS Stock No.:
- 596-259
- Mfr. Part No.:
- PU5700
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR861.85
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR861.85 |
*price indicative
- RS Stock No.:
- 596-259
- Mfr. Part No.:
- PU5700
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 400bar | |
| Accuracy | ± 0.8 % | |
| Output Type | 0 - 10 v | |
| Series | PU5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 400bar | ||
Accuracy ± 0.8 % | ||
Output Type 0 - 10 v | ||
Series PU5 | ||
- COO (Country of Origin):
- RO
The ifm electronic pressure transmitter is designed for reliable measurement of pressures in various applications, especially in mobile settings. With capabilities to gauge pressures up to 400 bar, it provides precise readings across a range of mediums, including both liquids and gases. The device ensures high accuracy alongside robust construction, boasting a cylindrical stainless steel housing for optimal durability. Its compact design facilitates easy integration into existing systems, while the wide operating temperature range and excellent protection classes make it suitable for challenging environments. This pressure transmitter is engineered to deliver outstanding performance with minimal maintenance requirements, making it a valuable asset in any industrial setup.
High precision with a measuring range of 0 to 400 bar
Designed for both liquids and gases, enhancing versatility in applications
Compact cylindrical stainless steel housing ensures durability under extreme conditions
IP 67 and IP 69K protection ratings provide excellent resistance to dust and water
Designed for both liquids and gases, enhancing versatility in applications
Compact cylindrical stainless steel housing ensures durability under extreme conditions
IP 67 and IP 69K protection ratings provide excellent resistance to dust and water
Related links
- ifm electronic PU5 Series Pressure Transmitter 400bar Max Relative Reading
- ifm electronic PU5 Series Pressure Transmitter 100bar Max Relative Reading
- ifm electronic PU5 Series Pressure Transmitter 10bar Max Relative Reading
- ifm electronic PU5 Series Pressure Transmitter 25bar Max Relative Reading
- ifm electronic PU5 Series Pressure Transmitter 250bar Max Relative Reading
- ifm electronic PA9 Series Pressure Transmitter 400bar Max Relative Reading
- ifm electronic PU5 Series Pressure Transmitter 250bar Max Relative Reading
- ifm electronic PU5 Series Pressure Transmitter 10bar Max Relative Reading
