ifm electronic PU5 Series Pressure Transmitter, 0bar Min, 25bar Max, 0 - 10 v Output, Relative Reading
- RS Stock No.:
- 596-260
- Mfr. Part No.:
- PU5703
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR837.21
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR837.21 |
*price indicative
- RS Stock No.:
- 596-260
- Mfr. Part No.:
- PU5703
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 25bar | |
| Accuracy | ± 0.8 % | |
| Output Type | 0 - 10 v | |
| Series | PU5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 25bar | ||
Accuracy ± 0.8 % | ||
Output Type 0 - 10 v | ||
Series PU5 | ||
- COO (Country of Origin):
- RO
The ifm electronic pressure transmitter is designed for precision measurements in mobile applications, capable of measuring a range of pressures from 0 to 25 bar. Constructed with robust materials, it ensures reliability across various media, including liquids and gases, and operates efficiently in demanding environments with temperatures ranging from -40 to 125°C. With an analogue output signal for seamless integration, this device stands out in performance accuracy, offering superior repeatability and long-term stability. Built with a short-circuit proof design and advanced protective features, it supports sustained operational integrity while meeting rigorous international standards.
Compact design facilitates easy installation in tight spaces
Analog voltage output ensures compatibility with a variety of systems
High operating voltage range from 16 to 32 DC enhances flexibility
Robust protection class ratings IP67 and IP69K guarantee durability in harsh environments
Analog voltage output ensures compatibility with a variety of systems
High operating voltage range from 16 to 32 DC enhances flexibility
Robust protection class ratings IP67 and IP69K guarantee durability in harsh environments
Related links
- ifm electronic PU5 Series Pressure Transmitter 25bar Max Relative Reading
- ifm electronic PU5 Series Pressure Transmitter 100bar Max Relative Reading
- ifm electronic PU5 Series Pressure Transmitter 10bar Max Relative Reading
- ifm electronic PU5 Series Pressure Transmitter 250bar Max Relative Reading
- ifm electronic PU5 Series Pressure Transmitter 400bar Max Relative Reading
- ifm electronic PU5 Series Pressure Transmitter 10bar Max Relative Reading
- ifm electronic PU5 Series Pressure Transmitter 60bar Max Relative Reading
- ifm electronic PU5 Series Pressure Transmitter 100bar Max Relative Reading
