ifm electronic PU5 Series Pressure Transmitter, 0bar Min, 25bar Max, 0 - 10 v Output, Relative Reading
- RS Stock No.:
- 596-487
- Mfr. Part No.:
- PU5603
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR837.21
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR837.21 |
*price indicative
- RS Stock No.:
- 596-487
- Mfr. Part No.:
- PU5603
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 25bar | |
| Accuracy | ± 0.8 % | |
| Output Type | 0 - 10 v | |
| Series | PU5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 25bar | ||
Accuracy ± 0.8 % | ||
Output Type 0 - 10 v | ||
Series PU5 | ||
- COO (Country of Origin):
- RO
The ifm electronic pressure transmitter is designed for precise measurement of pressure in mobile applications. Featuring a robust structure, it operates within a measuring range of 0 to 25 bar and is capable of handling both liquids and gases. The device ensures reliability with its analogue voltage output while maintaining high performance even in challenging conditions, such as extreme temperatures from -40 to 125 degrees Celsius. The pressure transmitter, with its stainless steel housing, is engineered for durability, making it an ideal choice for various industrial applications.
Compact and lightweight design weighing only 61.75g
Operating voltage of 16 to 32 DC ensures flexibility in power supply
Short-circuit proof and overload protection enhance operational safety
IP 67 and IP 69K ratings provide superior protection against dust and water
Operating voltage of 16 to 32 DC ensures flexibility in power supply
Short-circuit proof and overload protection enhance operational safety
IP 67 and IP 69K ratings provide superior protection against dust and water
Related links
- ifm electronic PU5 Series Pressure Transmitter 25bar Max Relative Reading
- ifm electronic PU5 Series Pressure Transmitter 10bar Max Relative Reading
- ifm electronic PU5 Series Pressure Transmitter 100bar Max Relative Reading
- ifm electronic PU5 Series Pressure Transmitter 250bar Max Relative Reading
- ifm electronic PU5 Series Pressure Transmitter 400bar Max Relative Reading
- ifm electronic PA9 Series Pressure Transmitter 25bar Max Relative Reading
- ifm electronic PU5 Series Pressure Transmitter 10bar Max Relative Reading
- ifm electronic PU5 Series Pressure Transmitter 60bar Max Relative Reading
