ifm electronic PT5 Series Pressure Transmitter, 0psi Min, 160psi Max, 4 - 20 mA Output, Relative Reading
- RS Stock No.:
- 596-380
- Mfr. Part No.:
- PT5012
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR769.41
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR769.41 |
*price indicative
- RS Stock No.:
- 596-380
- Mfr. Part No.:
- PT5012
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0psi | |
| Maximum Pressure Reading | 160psi | |
| Accuracy | ± 0.5 % | |
| Output Type | 4 - 20 mA | |
| Series | PT5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0psi | ||
Maximum Pressure Reading 160psi | ||
Accuracy ± 0.5 % | ||
Output Type 4 - 20 mA | ||
Series PT5 | ||
- COO (Country of Origin):
- RO
The ifm electronic pressure transmitter is designed for precise pressure measurement in liquids and gases across various applications. It accommodates a measuring range of 0 to 160 bar, ensuring reliable performance in industrial and mobile settings. With a robust metallic thin film cell as its measuring element, it features high accuracy and long-term stability, making it ideal for demanding environments. Operating within an ambient temperature range of -40 to 100 °C, this device ensures dependable operation under extreme conditions. The transmitters analogue current output is available in the standard 4 to 20 mA, facilitating easy integration into existing systems, while its IP67 protection class guarantees durability against dust and water ingress.
High precision with a repeatability of < ± 0.05% of span
Robust metallic thin film cell for enhanced durability
Wide medium temperature range from -40 to 125 °C
Analogue output signal at 4 to 20 mA for easy integration
Robust metallic thin film cell for enhanced durability
Wide medium temperature range from -40 to 125 °C
Analogue output signal at 4 to 20 mA for easy integration
Related links
- ifm electronic PT5 Series Pressure Transmitter 160psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 25psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 60psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 600psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 400psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 40psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 100psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 30psi Max Relative Reading
