ifm electronic PT5 Series Pressure Transmitter, 0psi Min, 160psi Max, 4 - 20 mA Output, Relative Reading
- RS Stock No.:
- 596-246
- Mfr. Part No.:
- PT5312
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR769.41
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR769.41 |
*price indicative
- RS Stock No.:
- 596-246
- Mfr. Part No.:
- PT5312
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0psi | |
| Maximum Pressure Reading | 160psi | |
| Accuracy | ± 0.5 % | |
| Output Type | 4 - 20 mA | |
| Series | PT5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0psi | ||
Maximum Pressure Reading 160psi | ||
Accuracy ± 0.5 % | ||
Output Type 4 - 20 mA | ||
Series PT5 | ||
- COO (Country of Origin):
- RO
The ifm electronic pressure transmitter delivers accurate pressure measurement for industrial applications. Designed to handle a broad measuring range of 0 to 160 bar, this robust device makes it ideal for both liquids and gases. With a compact, cylindrical stainless steel housing, it ensures durability in corrosive environments. This transmitter operates efficiently across a wide temperature spectrum, from -40 to 90 °C, and features an analogue current output for straightforward integration into various systems. Its reliability is further enhanced by overload protection and reverse polarity safeguards, making it a dependable choice for critical processes.
Compact design ensures easy installation in tight spaces
Operating voltage flexibility allows use in diverse electrical setups
High accuracy with minimal hysteresis for precise pressure readings
Built to withstand high pressure with a bursting capacity of 1100 bar
Operating voltage flexibility allows use in diverse electrical setups
High accuracy with minimal hysteresis for precise pressure readings
Built to withstand high pressure with a bursting capacity of 1100 bar
Related links
- ifm electronic PT5 Series Pressure Transmitter 160psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 600psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 400psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 40psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 25psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 60psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 100psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 30psi Max Relative Reading
