ifm electronic PM Series Pressure Sensor, -0.125bar Min, 2.5bar Max, Analogue Output, Relative Reading

N

Subtotal (1 unit)*

MYR3,122.16

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,122.16

*price indicative

RS Stock No.:
596-194
Mfr. Part No.:
PM1706
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Pressure Reading Type

Relative

Minimum Pressure Reading

-0.125bar

Maximum Pressure Reading

2.5bar

Accuracy

± 0.2

Output Type

Analogue

Series

PM

COO (Country of Origin):
DE
The ifm electronic flush pressure sensor is expertly designed for the food and beverage industry, providing precise pressure measurements in demanding environments. Its ceramic-capacitive measuring cell ensures sensitive detection of viscous media and liquids with suspended particles, operating over a range from -0.125 to 2.5 bar. With an external G1 threaded connection, this sensor enables reliable integration into existing systems. Enhanced by gold-plated contacts, the device delivers exceptional performance and durability, making it ideal for critical applications where accuracy and reliability are paramount.

Flush mountable, accommodating demanding applications
Effective for both viscous media and liquids with suspended particulates
Offers a relative pressure type for accurate measurements
Temperature resistant from -25 to 150 °C, suitable for varied conditions

Related links