ifm electronic PM1 Series Pressure Sensor, -0.125bar Min, 2.5bar Max, 4 - 20 mA Output, Relative Reading

N

Subtotal (1 unit)*

MYR3,122.16

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,122.16

*price indicative

RS Stock No.:
596-435
Mfr. Part No.:
PM1606
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Pressure Reading Type

Relative

Minimum Pressure Reading

-0.125bar

Maximum Pressure Reading

2.5bar

Accuracy

± 0.2 %

Output Type

4 - 20 mA

Series

PM1

COO (Country of Origin):
DE
The ifm electronic flush pressure sensor offers precision and reliability for applications in the food and beverage industry. Designed to handle viscous media and liquids with suspended particles, it features a ceramic-capacitive pressure measuring cell that ensures high accuracy across a broad measuring range. This sensor excels in environments where hygiene is paramount, boasting gold-plated contacts and an IP67/IP68/IP69K rating for superior protection against dust and water. The device's robust construction from stainless steel makes it suitable for demanding conditions, while its ability to operate within a wide temperature range enhances its versatility in various applications.

Compact cylindrical design allows for easy integration into existing setups
Works effectively in temperatures from -25°C to 150°C, catering to diverse environments
Gold-plated contacts ensure durability and optimal performance
Short-circuit and overload protection safeguard against potential faults

Related links